Part Details for BSP76E6327NTSA1 by Infineon Technologies AG
Overview of BSP76E6327NTSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP76E6327NTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6000 |
|
RFQ |
Part Details for BSP76E6327NTSA1
BSP76E6327NTSA1 CAD Models
BSP76E6327NTSA1 Part Data Attributes
|
BSP76E6327NTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP76E6327NTSA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 7.5A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 100 µs | |
Width | 3.5 mm |
Alternate Parts for BSP76E6327NTSA1
This table gives cross-reference parts and alternative options found for BSP76E6327NTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP76E6327NTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS452TATMA1 | Buffer/Inverter Based Peripheral Driver, 2.2A, MOS, PSSO4, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | BSP76E6327NTSA1 vs BTS452TATMA1 |
BTS452T | Buffer/Inverter Based Peripheral Driver, 1 Driver, 2.2A, MOS, PSSO4, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | BSP76E6327NTSA1 vs BTS452T |