Part Details for BSP75 by Infineon Technologies AG
Overview of BSP75 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for BSP75
BSP75 CAD Models
BSP75 Part Data Attributes:
|
BSP75
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP75
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.5A, MOS, PDSO4, PLASTIC, SOT-223, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | PLASTIC, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 70 V | |
Supply Voltage1-Min | 55 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Turn-off Time | 20 µs | |
Turn-on Time | 20 µs | |
Width | 3.5 mm |
Alternate Parts for BSP75
This table gives cross-reference parts and alternative options found for BSP75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056824118 | IC 12 A BUF OR INV BASED PRPHL DRVR, PSSO2, PLASTIC, SOT-404, D2PAK-3, Peripheral Driver | NXP Semiconductors | BSP75 vs 934056824118 |
VNP5N07 | OMNIFET :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | BSP75 vs VNP5N07 |
BTS117BKSA1 | Buffer/Inverter Based Peripheral Driver, 25A, MOS, PSFM3, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | BSP75 vs BTS117BKSA1 |
BTS117E3045A | Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, MOS, PSSO2, TO-220, SMD-3 | Infineon Technologies AG | BSP75 vs BTS117E3045A |
PIP3115-B | IC BUF OR INV BASED PRPHL DRVR, PSSO2, PLASTIC, SOT-404, D2PAK-3, Peripheral Driver | NXP Semiconductors | BSP75 vs PIP3115-B |