Part Details for BSP742RXT by Infineon Technologies AG
Overview of BSP742RXT by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP742RXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSP742RXUMA1
|
Avnet Americas | Power Switch Hi Side 0.4A 8-Pin DSO - Tape and Reel (Alt: BSP742RXUMA1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9858 | Buy Now |
Part Details for BSP742RXT
BSP742RXT CAD Models
BSP742RXT Part Data Attributes
|
BSP742RXT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP742RXT
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, MOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 170 µs | |
Turn-on Time | 140 µs | |
Width | 4 mm |
Alternate Parts for BSP742RXT
This table gives cross-reference parts and alternative options found for BSP742RXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP742RXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN7140AS-E | BUF OR INV BASED PRPHL DRVR, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | BSP742RXT vs VN7140AS-E |
VN7040ASTR-E | BUF OR INV BASED PRPHL DRVR, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | BSP742RXT vs VN7040ASTR-E |
VN7040AS-E | BUF OR INV BASED PRPHL DRVR, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | BSP742RXT vs VN7040AS-E |
VN7140ASTR | Single-channel HSD with analog current sense | STMicroelectronics | BSP742RXT vs VN7140ASTR |
VN7140ASTR-E | BUF OR INV BASED PRPHL DRVR, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | BSP742RXT vs VN7140ASTR-E |