Part Details for BSO203SPH by Infineon Technologies AG
Overview of BSO203SPH by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSO203SPH
BSO203SPH CAD Models
BSO203SPH Part Data Attributes:
|
BSO203SPH
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSO203SPH
Infineon Technologies AG
Power Field-Effect Transistor, 5.7A I(D), 20V, 0.021ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 97 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.7 A | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 35.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for BSO203SPH
This table gives cross-reference parts and alternative options found for BSO203SPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSO203SPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSO303SPHXUMA1 | Power Field-Effect Transistor, 7.2A I(D), 30V, 0.021ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSO203SPH vs BSO303SPHXUMA1 |
FDS9953AL86Z | Power Field-Effect Transistor, 2.9A I(D), 30V, 0.13ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | BSO203SPH vs FDS9953AL86Z |
HUF76113DK8T | Power Field-Effect Transistor, 6A I(D), 30V, 0.041ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, PLASTIC, SO-8 | Fairchild Semiconductor Corporation | BSO203SPH vs HUF76113DK8T |
HP4936DY | 5.8A, 30V, 0.037ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | Intersil Corporation | BSO203SPH vs HP4936DY |
BSO305N | Power Field-Effect Transistor, 6A I(D), 30V, 0.035ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Infineon Technologies AG | BSO203SPH vs BSO305N |
RF1K49223 | Power Field-Effect Transistor, 2.5A I(D), 30V, 0.36ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | Harris Semiconductor | BSO203SPH vs RF1K49223 |
HAT1038R | 3.5A, 60V, 0.23ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, MS-012AA, FP-8DA, SOP-8 | Renesas Electronics Corporation | BSO203SPH vs HAT1038R |
RF1K4922396 | 2.5A, 30V, 0.36ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, MS-012AA | Intersil Corporation | BSO203SPH vs RF1K4922396 |
NDS9953AD84Z | Power Field-Effect Transistor, 2.9A I(D), 30V, 0.13ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | BSO203SPH vs NDS9953AD84Z |
BSO303SPH | Power Field-Effect Transistor, 7.2A I(D), 30V, 0.021ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSO203SPH vs BSO303SPH |