Part Details for BSN20 by NXP Semiconductors
Overview of BSN20 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BSN20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5240 |
|
RFQ | ||
|
Bristol Electronics | 1552 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-236 | 151120 |
|
$0.0359 / $0.2390 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-236 | 3864 |
|
$0.0720 / $0.2400 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-236 | 2400 |
|
$0.0720 / $0.2400 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-236 | 1241 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-236 | 19200 |
|
$0.0942 / $0.6280 | Buy Now |
|
ComSIT USA | N-CHANNEL ENHANCEMENT MODE FIELD-EFFECT TRANSISTOR Small Signal Field-Effect Transistor, 0.173A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 2625 |
|
RFQ |
Part Details for BSN20
BSN20 CAD Models
BSN20 Part Data Attributes:
|
BSN20
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSN20
NXP Semiconductors
173mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.173 A | |
Drain-source On Resistance-Max | 20 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSN20
This table gives cross-reference parts and alternative options found for BSN20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSN20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSN20-T | Small Signal Field-Effect Transistor | Nexperia | BSN20 vs BSN20-T |
BSN20-TAPE-7 | TRANSISTOR 100 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSN20 vs BSN20-TAPE-7 |
934012500235 | 173mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | NXP Semiconductors | BSN20 vs 934012500235 |
BSN20/T1 | 173mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BSN20 vs BSN20/T1 |
BSN20TRL | 100mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | NXP Semiconductors | BSN20 vs BSN20TRL |
BSN20,235 | BSN20 - N-channel TrenchMOS extremely low level FET TO-236 3-Pin | NXP Semiconductors | BSN20 vs BSN20,235 |
BSN20T/R | TRANSISTOR 173 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSN20 vs BSN20T/R |
BSN20,215 | BSN20 - N-channel TrenchMOS extremely low level FET TO-236 3-Pin | NXP Semiconductors | BSN20 vs BSN20,215 |
BSN20TRL | Small Signal Field-Effect Transistor, 0.1A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | BSN20 vs BSN20TRL |