Part Details for BSN20TRL by YAGEO Corporation
Overview of BSN20TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSN20TRL
BSN20TRL CAD Models
BSN20TRL Part Data Attributes
|
BSN20TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BSN20TRL
YAGEO Corporation
Small Signal Field-Effect Transistor, 0.1A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSN20TRL
This table gives cross-reference parts and alternative options found for BSN20TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSN20TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934012500215 | 173mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | NXP Semiconductors | BSN20TRL vs 934012500215 |
BSN20TRL13 | Small Signal Field-Effect Transistor, 0.1A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | BSN20TRL vs BSN20TRL13 |
BSN20,215 | BSN20 - N-channel TrenchMOS extremely low level FET TO-236 3-Pin | NXP Semiconductors | BSN20TRL vs BSN20,215 |
BSN20,235 | BSN20 - N-channel TrenchMOS extremely low level FET TO-236 3-Pin | NXP Semiconductors | BSN20TRL vs BSN20,235 |
BSN20TRL | 100mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | NXP Semiconductors | BSN20TRL vs BSN20TRL |
BSN20T/R | TRANSISTOR 173 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSN20TRL vs BSN20T/R |
BSN20 | 173mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | NXP Semiconductors | BSN20TRL vs BSN20 |
BSN20-TAPE-7 | TRANSISTOR 100 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSN20TRL vs BSN20-TAPE-7 |
BSN20TRL13 | 100mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | NXP Semiconductors | BSN20TRL vs BSN20TRL13 |