Part Details for BSM400GA120DLCS by Infineon Technologies AG
Overview of BSM400GA120DLCS by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSM400GA120DLCS
BSM400GA120DLCS CAD Models
BSM400GA120DLCS Part Data Attributes
|
BSM400GA120DLCS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM400GA120DLCS
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 625A I(C), 1200V V(BR)CES, N-Channel, MODULE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 625 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2500 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 650 ns | |
Turn-on Time-Nom (ton) | 190 ns | |
VCEsat-Max | 2.6 V |
Alternate Parts for BSM400GA120DLCS
This table gives cross-reference parts and alternative options found for BSM400GA120DLCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSM400GA120DLCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZ400R12KE4HOSA1 | Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-5 | Infineon Technologies AG | BSM400GA120DLCS vs FZ400R12KE4HOSA1 |
APTGLQ300SK120G | Insulated Gate Bipolar Transistor, 500A I(C), 1200V V(BR)CES, N-Channel | Microchip Technology Inc | BSM400GA120DLCS vs APTGLQ300SK120G |
APTGL475U120D4G | Insulated Gate Bipolar Transistor, 610A I(C), 1200V V(BR)CES, N-Channel | Microchip Technology Inc | BSM400GA120DLCS vs APTGL475U120D4G |
C67070-A2302-A70 | Insulated Gate Bipolar Transistor, 550A I(C), 1200V V(BR)CES, N-Channel, | Eupec Gmbh & Co Kg | BSM400GA120DLCS vs C67070-A2302-A70 |
BSM300GAL120DLCHOSA1 | Insulated Gate Bipolar Transistor, 625A I(C), 1200V V(BR)CES, N-Channel, MODULE-5 | Infineon Technologies AG | BSM400GA120DLCS vs BSM300GAL120DLCHOSA1 |
BSM400GA120DN2S | Insulated Gate Bipolar Transistor, 550A I(C), 1200V V(BR)CES, MODULE-5 | Infineon Technologies AG | BSM400GA120DLCS vs BSM400GA120DN2S |
BSM400GA120DLCSHOSA1 | Insulated Gate Bipolar Transistor, 625A I(C), 1200V V(BR)CES, N-Channel, MODULE-5 | Infineon Technologies AG | BSM400GA120DLCS vs BSM400GA120DLCSHOSA1 |
APTGL475U120D4G | Insulated Gate Bipolar Transistor, 610A I(C), 1200V V(BR)CES, ROHS COMPLIANT, D4, 5 PIN | Microsemi Corporation | BSM400GA120DLCS vs APTGL475U120D4G |
BSM300GAR120DLCHOSA2 | Insulated Gate Bipolar Transistor, 625A I(C), 1200V V(BR)CES, N-Channel, MODULE-5 | Eupec Gmbh & Co Kg | BSM400GA120DLCS vs BSM300GAR120DLCHOSA2 |
BSM400GA120DLC | Insulated Gate Bipolar Transistor, 625A I(C), 1200V V(BR)CES, N-Channel, MODULE-5 | Infineon Technologies AG | BSM400GA120DLCS vs BSM400GA120DLC |