BSM400GA120DLCS vs APTGLQ300SK120G feature comparison

BSM400GA120DLCS Infineon Technologies AG

Buy Now Datasheet

APTGLQ300SK120G Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG MICROCHIP TECHNOLOGY INC
Part Package Code MODULE
Package Description MODULE-5 MODULE-5
Pin Count 5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 625 A 500 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max 20 V 20 V
JESD-30 Code R-XUFM-X5 R-XUFM-X5
Number of Elements 1 1
Number of Terminals 5 5
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2500 W 1500 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 650 ns 414 ns
Turn-on Time-Nom (ton) 190 ns 79 ns
VCEsat-Max 2.6 V 2.42 V
Base Number Matches 2 1
Factory Lead Time 27 Weeks
Gate-Emitter Thr Voltage-Max 6.3 V
Operating Temperature-Min -40 °C

Compare BSM400GA120DLCS with alternatives

Compare APTGLQ300SK120G with alternatives