There are no models available for this part yet.
Overview of BSH105TRL13 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for BSH105TRL13 by Nexperia
Part Data Attributes for BSH105TRL13 by Nexperia
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEXPERIA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-02-01
|
Additional Feature
|
LOGIC LEVEL COMPATIBLE
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
1.05 A
|
Drain-source On Resistance-Max
|
0.25 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BSH105TRL13
This table gives cross-reference parts and alternative options found for BSH105TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH105TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSH105T/R | TRANSISTOR 1050 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSH105TRL13 vs BSH105T/R |
BSH105 | Small Signal Field-Effect Transistor, 1.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSH105TRL13 vs BSH105 |
BSH105 | 1050mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SOT-23, 3 PIN | NXP Semiconductors | BSH105TRL13 vs BSH105 |
BSH105TRL | Small Signal Field-Effect Transistor | Nexperia | BSH105TRL13 vs BSH105TRL |
934054715215 | TRANSISTOR 1210 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH105TRL13 vs 934054715215 |
934054715235 | Small Signal Field-Effect Transistor, 1.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSH105TRL13 vs 934054715235 |
BSH105,235 | BSH105 - N-channel vertical D-MOS logic level FET TO-236 3-Pin | NXP Semiconductors | BSH105TRL13 vs BSH105,235 |
BSH105,215 | BSH105 - N-channel vertical D-MOS logic level FET TO-236 3-Pin | NXP Semiconductors | BSH105TRL13 vs BSH105,215 |
BSH105TRL | TRANSISTOR 1050 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH105TRL13 vs BSH105TRL |