Part Details for BSH105,215 by NXP Semiconductors
Overview of BSH105,215 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for BSH105,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BSH105 - N-channel vertical D-MOS logic level FET RoHS: Compliant Status: Active Min Qty: 1 | 590 |
|
$0.0670 / $0.0788 | Buy Now |
Part Details for BSH105,215
BSH105,215 CAD Models
BSH105,215 Part Data Attributes
|
BSH105,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSH105,215
NXP Semiconductors
BSH105 - N-channel vertical D-MOS logic level FET TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.05 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.417 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSH105,215
This table gives cross-reference parts and alternative options found for BSH105,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH105,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSH105T/R | TRANSISTOR 1050 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSH105,215 vs BSH105T/R |
BSH105 | Small Signal Field-Effect Transistor, 1.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSH105,215 vs BSH105 |
BSH105 | 1050mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SOT-23, 3 PIN | NXP Semiconductors | BSH105,215 vs BSH105 |
BSH105TRL | Small Signal Field-Effect Transistor | Nexperia | BSH105,215 vs BSH105TRL |
934054715215 | TRANSISTOR 1210 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH105,215 vs 934054715215 |
934054715235 | Small Signal Field-Effect Transistor, 1.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSH105,215 vs 934054715235 |
BSH105,235 | BSH105 - N-channel vertical D-MOS logic level FET TO-236 3-Pin | NXP Semiconductors | BSH105,215 vs BSH105,235 |
BSH105TRL | TRANSISTOR 1050 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH105,215 vs BSH105TRL |