-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0564
|
Newark | Mosfet, N-Ch, 60V, 0.5A, 150Deg C, 0.83W, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:500Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.1V Rohs Compliant: Yes |Onsemi BS170-D26Z Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3761 |
|
$0.1350 / $0.4230 | Buy Now |
DISTI #
81AC7599
|
Newark | Dmos 60V 1.2 Ohm To92 Rohs Compliant: Yes |Onsemi BS170-D26Z Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.0980 | Buy Now |
DISTI #
48AC0674
|
Newark | Small Signal Mosfet 60V 500Ma 5 Ohm Single N-Channel To-92/ Reel Rohs Compliant: Yes |Onsemi BS170-D26Z Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1490 | Buy Now |
DISTI #
BS170-D26ZCT-ND
|
DigiKey | MOSFET N-CH 60V 500MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
28266 In Stock |
|
$0.0826 / $0.3900 | Buy Now |
DISTI #
BS170-D26Z
|
Avnet Americas | Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 T/R - Tape and Reel (Alt: BS170-D26Z) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0820 / $0.0978 | Buy Now |
DISTI #
512-BS170D26Z
|
Mouser Electronics | MOSFET N-Ch Enhancement Mode Field Effect RoHS: Compliant | 53581 |
|
$0.0950 / $0.3900 | Buy Now |
DISTI #
V72:2272_06298360
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2306 Container: Cut Strips | Americas - 2758 |
|
$0.0975 / $0.2951 | Buy Now |
|
Future Electronics | BS170 Series 60 V 500 mA 830 mW N-Channel Small Signal Mosfet - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0884 / $0.0991 | Buy Now |
|
Future Electronics | BS170 Series 60 V 500 mA 830 mW N-Channel Small Signal Mosfet - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0884 / $0.0991 | Buy Now |
DISTI #
66431051
|
Verical | Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 T/R Min Qty: 67 Package Multiple: 1 Date Code: 2306 | Americas - 2758 |
|
$0.0975 / $0.2136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BS170-D26Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
BS170-D26Z
onsemi
Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.83 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BS170-D26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS170-D26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS170-D75Z | Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, 2000-FNFLD | onsemi | BS170-D26Z vs BS170-D75Z |
BS170/D89Z{L34Z} | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS170-D26Z vs BS170/D89Z{L34Z} |
BS170D89Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170-D26Z vs BS170D89Z |
BS170RLRF | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | BS170-D26Z vs BS170RLRF |
BS170/D28Z{L34Z} | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS170-D26Z vs BS170/D28Z{L34Z} |
BS170/D29Z{L34Z} | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS170-D26Z vs BS170/D29Z{L34Z} |
BS170/D26Z{L34Z} | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS170-D26Z vs BS170/D26Z{L34Z} |
BS170D11Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170-D26Z vs BS170D11Z |
BS170J14Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170-D26Z vs BS170J14Z |
BS170/D29Z(L34Z) | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | National Semiconductor Corporation | BS170-D26Z vs BS170/D29Z(L34Z) |