Part Details for BS170D11Z by Fairchild Semiconductor Corporation
Overview of BS170D11Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BS170D11Z
BS170D11Z CAD Models
BS170D11Z Part Data Attributes:
|
BS170D11Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BS170D11Z
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BS170D11Z
This table gives cross-reference parts and alternative options found for BS170D11Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS170D11Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS170J61Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170D11Z vs BS170J61Z |
BS170D89Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170D11Z vs BS170D89Z |
BS170/D89Z | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS170D11Z vs BS170/D89Z |
BS170/D28Z{L34Z} | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS170D11Z vs BS170/D28Z{L34Z} |
BS170/D26Z(L34Z) | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | National Semiconductor Corporation | BS170D11Z vs BS170/D26Z(L34Z) |
BS170J14Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170D11Z vs BS170J14Z |
BS170/D74Z{L34Z} | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS170D11Z vs BS170/D74Z{L34Z} |
BS170/D11Z(L34Z) | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | National Semiconductor Corporation | BS170D11Z vs BS170/D11Z(L34Z) |
BS170/D74Z(L34Z) | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | National Semiconductor Corporation | BS170D11Z vs BS170/D74Z(L34Z) |
BS170/D27Z | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS170D11Z vs BS170/D27Z |