Part Details for BR9080ARFVM-W by ROHM Semiconductor
Overview of BR9080ARFVM-W by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR9080ARFVM-W
BR9080ARFVM-W CAD Models
BR9080ARFVM-W Part Data Attributes:
|
BR9080ARFVM-W
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR9080ARFVM-W
ROHM Semiconductor
EEPROM, 512X16, Serial, CMOS, PDSO8, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MSOP | |
Package Description | VSSOP, TSSOP8,.16 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 2.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 0.9 mm | |
Serial Bus Type | 4-WIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.8 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for BR9080ARFVM-W
This table gives cross-reference parts and alternative options found for BR9080ARFVM-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR9080ARFVM-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C76KE-TE13REVA | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, EIAJ, SOIC-8 | onsemi | BR9080ARFVM-W vs CAT93C76KE-TE13REVA |
93LC86CT-E/MSG | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | BR9080ARFVM-W vs 93LC86CT-E/MSG |
BR9080F | EEPROM, 512X16, Serial, CMOS, PDSO8, SOP-8 | ROHM Semiconductor | BR9080ARFVM-W vs BR9080F |
CAT93C76WA-TE13REVA | IC 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8, Programmable ROM | onsemi | BR9080ARFVM-W vs CAT93C76WA-TE13REVA |
93LC86C-E/MSG | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | BR9080ARFVM-W vs 93LC86C-E/MSG |
CAT93C76UA-TE13REVA | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, TSSOP-8 | onsemi | BR9080ARFVM-W vs CAT93C76UA-TE13REVA |
CAT93C76WE-TE13REVA | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | BR9080ARFVM-W vs CAT93C76WE-TE13REVA |
93LC86BT-E/OT | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | BR9080ARFVM-W vs 93LC86BT-E/OT |
93LC86CT-E/MCG | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229VCED-2, DFN-8 | Microchip Technology Inc | BR9080ARFVM-W vs 93LC86CT-E/MCG |
CAT93C76XE-TE13REVA | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | onsemi | BR9080ARFVM-W vs CAT93C76XE-TE13REVA |