Part Details for 93LC86BT-E/OT by Microchip Technology Inc
Overview of 93LC86BT-E/OT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93LC86BT-E/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H6912
|
Newark | Eeprom, 16Kbit, -40 To 125Deg C, Memory Configuration:1K X 16Bit, Interfaces:Serial Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93LC86BT-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
93LC86BT-E/OTCT-ND
|
DigiKey | IC EEPROM 16KBIT MICROWIRE SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4361 In Stock |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
93LC86BT-E/OT
|
Avnet Americas | EEPROM Serial-Microwire 16K-bit 1K x 16 3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: 93LC86BT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
579-93LC86BT-E/OT
|
Mouser Electronics | EEPROM 1024x16 EXT TEMP, SOT-23 RoHS: Compliant | 2174 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
93LC86BT-E/OT
|
Microchip Technology Inc | 16K, 1024 X 16 SERIAL EE, Projected EOL: 2034-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4700 / $0.5600 | Buy Now |
DISTI #
70453517
|
RS | 16K, 1024 X 16 SERIAL EE, EXT6 SOT-23 T/R | Microchip Technology Inc. 93LC86BT-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 / $1.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5210 / $1.0920 | Buy Now |
DISTI #
93LC86BT-E/OT
|
Avnet Americas | EEPROM Serial-Microwire 16K-bit 1K x 16 3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: 93LC86BT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.5600 | Buy Now |
|
NAC | 16K, 1024 X 16 SERIAL EE,EXT - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5200 / $0.6500 | Buy Now |
Part Details for 93LC86BT-E/OT
93LC86BT-E/OT CAD Models
93LC86BT-E/OT Part Data Attributes:
|
93LC86BT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC86BT-E/OT
Microchip Technology Inc
1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 6 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.63 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93LC86BT-E/OT
This table gives cross-reference parts and alternative options found for 93LC86BT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC86BT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93LC86BT-I/OTG | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | 93LC86BT-E/OT vs 93LC86BT-I/OTG |
93AA86BT-I/OT | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | 93LC86BT-E/OT vs 93AA86BT-I/OT |
93LC86B-E/OTG | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | 93LC86BT-E/OT vs 93LC86B-E/OTG |
93LC86CT-E/OT | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | 93LC86BT-E/OT vs 93LC86CT-E/OT |
93AA86BT-I/OTG | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | 93LC86BT-E/OT vs 93AA86BT-I/OTG |
93LC86BT-E/OTG | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | 93LC86BT-E/OT vs 93LC86BT-E/OTG |
93LC86CT-I/OT | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | 93LC86BT-E/OT vs 93LC86CT-I/OT |
93AA86B-TI/OT | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | 93LC86BT-E/OT vs 93AA86B-TI/OT |
93LC86BT-I/OT | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | 93LC86BT-E/OT vs 93LC86BT-I/OT |
93LC86B-TI/OT | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | 93LC86BT-E/OT vs 93LC86B-TI/OT |