Part Details for BR24G16FVJ-3GTE2 by ROHM Semiconductor
Overview of BR24G16FVJ-3GTE2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BR24G16FVJ-3GTE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24G16FVJ-3GT2CT-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
432 In Stock |
|
$0.2088 / $0.3200 | Buy Now |
DISTI #
BR24G16FVJ-3GTE2
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R - Tape and Reel (Alt: BR24G16FVJ-3GTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1508 / $0.2013 | Buy Now |
DISTI #
755-BR24G16FVJ-3GTE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 16K TSSOP-B8J EEPROM RoHS: Compliant | 1002 |
|
$0.2000 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1700 | Buy Now |
|
Quest Components | 1465 |
|
$0.3060 / $0.7650 | Buy Now | |
DISTI #
BR24G16FVJ-3GTE2
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R - Tape and Reel (Alt: BR24G16FVJ-3GTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1508 / $0.2013 | Buy Now |
|
Ameya Holding Limited | Memory Min Qty: 1 | 70-Authorized Distributor |
|
$0.3000 / $0.7800 | Buy Now |
|
CHIPMALL.COM LIMITED | IC EEPROM 16KBIT I2C 8TSSOP | 1842 |
|
$0.2257 / $0.2788 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1842 |
|
$0.1530 / $0.4220 | Buy Now |
Part Details for BR24G16FVJ-3GTE2
BR24G16FVJ-3GTE2 CAD Models
BR24G16FVJ-3GTE2 Part Data Attributes:
|
BR24G16FVJ-3GTE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G16FVJ-3GTE2
ROHM Semiconductor
EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for BR24G16FVJ-3GTE2
This table gives cross-reference parts and alternative options found for BR24G16FVJ-3GTE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24G16FVJ-3GTE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24S16FVJ-WTR | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24G16FVJ-3GTE2 vs BR24S16FVJ-WTR |
24AA16T-I/MSG | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | BR24G16FVJ-3GTE2 vs 24AA16T-I/MSG |
BR24T16FVJ-WGE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24G16FVJ-3GTE2 vs BR24T16FVJ-WGE2 |
24AA16-I/MS | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | BR24G16FVJ-3GTE2 vs 24AA16-I/MS |
24AA16T-E/MS | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | BR24G16FVJ-3GTE2 vs 24AA16T-E/MS |
BR24L16FVJ-W | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24G16FVJ-3GTE2 vs BR24L16FVJ-W |
24AA16T-I/MS | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | BR24G16FVJ-3GTE2 vs 24AA16T-I/MS |
BR24L16FVJ-WE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24G16FVJ-3GTE2 vs BR24L16FVJ-WE2 |
24AA16T-I/MSRVD | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | BR24G16FVJ-3GTE2 vs 24AA16T-I/MSRVD |
BR24S16FVJ-W | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24G16FVJ-3GTE2 vs BR24S16FVJ-W |