Part Details for BQ4285P-SB2 by Texas Instruments
Overview of BQ4285P-SB2 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BQ4285P-SB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BQ4285 - Real-Time Clock (RTC) With NVRAM Control ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21683 |
|
$3.3500 / $3.9400 | Buy Now |
Part Details for BQ4285P-SB2
BQ4285P-SB2 CAD Models
BQ4285P-SB2 Part Data Attributes:
|
BQ4285P-SB2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ4285P-SB2
Texas Instruments
RTC IC With 114x8 NVSRAM and NVSRAM Control 24-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for BQ4285P-SB2
This table gives cross-reference parts and alternative options found for BQ4285P-SB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4285P-SB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS14285N | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, 0.600 INCH, DIP-24 | Maxim Integrated Products | BQ4285P-SB2 vs DS14285N |
DS14285 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, 0.600 INCH, DIP-24 | Maxim Integrated Products | BQ4285P-SB2 vs DS14285 |
BQ4287MTN | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, | Benchmarq Microelectronics Inc | BQ4285P-SB2 vs BQ4287MTN |
DS14287+ | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, 0.740 INCH, ROHS COMPLIANT, ENCAPSULATED, DIP-24 | Maxim Integrated Products | BQ4285P-SB2 vs DS14287+ |