Part Details for BQ4287MTN by Benchmarq Microelectronics Inc
Overview of BQ4287MTN by Benchmarq Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for BQ4287MTN
BQ4287MTN CAD Models
BQ4287MTN Part Data Attributes:
|
BQ4287MTN
Benchmarq Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
BQ4287MTN
Benchmarq Microelectronics Inc
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BENCHMARQ MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | ACCURACY 1 MIN/MO @ 25 DEG C; BACKUP & WRITE PROTECTION FOR EXTERNAL SRAM; 10 YEARS DATA RETENTION | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-XDMA-T24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 0.008192 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
RAM (words) | 114 | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for BQ4287MTN
This table gives cross-reference parts and alternative options found for BQ4287MTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4287MTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ4285P-SB2 | RTC IC With 114x8 NVSRAM and NVSRAM Control 24-PDIP 0 to 70 | Texas Instruments | BQ4287MTN vs BQ4285P-SB2 |
747665476 | https://4donline.ihs.com/images/VipMasterIC/IC/MAXM/MAXMS05340/MAXMS05340-1.pdf | Obsolete | BQ4287MTN vs 747665476 |
DS14285 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, 0.600 INCH, ROHS COMPLIANT, DIP-24 | BQ4287MTN vs | |
9.41 | 2477 | https://4donline.ihs.com/images/VipMasterIC/IC/TXII/TXIIS227238/TXIIS227238-1.pdf | BQ4287MTN vs 9.41 |
Texas Instruments | DS14285N+ | DS14285 | BQ4287MTN vs Texas Instruments |