-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C controlled 1-cell 3-A buck battery charger with USB detection and 1.2-A boost operation 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ25611DRTWTCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
983 In Stock |
|
$6.0553 / $10.6800 | Buy Now |
DISTI #
595-BQ25611DRTWT
|
Mouser Electronics | Battery Management I2C controlled 1-cell 3-A buck battery charger with USB detection and 1.2-A boost operation 24-WQFN -40 to 85 RoHS: Compliant | 529 |
|
$6.0500 / $10.6600 | Buy Now |
DISTI #
BQ25611DRTWT
|
TME | IC: PMIC, battery charging controller, Iout: 3A, 3.5÷4.52V, WQFN24 Min Qty: 1 | 0 |
|
$7.8800 / $11.8000 | RFQ |
|
Ameya Holding Limited | 52040 |
|
RFQ | ||
|
Chip1Cloud | IC BATT CHG LI-ION 1CELL 24WQFN / Charger IC Lithium Ion/Polymer 24-WQFN (4x4) | 7500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BATT CHG LI-ION 1CELL 24WQFN | 246 |
|
$1.8536 / $2.2673 | Buy Now |
|
LCSC | 3.9V13.5V /Polymer 1 3.2A WQFN-24(4x4) Battery Management ICs ROHS | 246 |
|
$1.8914 / $2.3136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25611DRTWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25611DRTWT
Texas Instruments
I2C controlled 1-cell 3-A buck battery charger with USB detection and 1.2-A boost operation 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-29 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 13.5 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | HVQCCN | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 3.9 V | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BQ25611DRTWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25611DRTWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25611DRTWR | I2C controlled 1-cell 3-A buck battery charger with USB detection and 1.2-A boost operation 24-WQFN -40 to 85 | Texas Instruments | BQ25611DRTWT vs BQ25611DRTWR |