-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C controlled 1-cell 3-A buck battery charger with USB detection and 1.2-A boost operation 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ25611DRTWRCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2523 In Stock |
|
$1.3375 / $2.6200 | Buy Now |
DISTI #
595-BQ25611DRTWR
|
Mouser Electronics | Battery Management I2C controlled 1-cell 3-A buck battery charger with USB detection and 1.2-A boost operation 24-WQFN -40 to 85 RoHS: Compliant | 2899 |
|
$1.4200 / $3.2500 | Buy Now |
|
Ameya Holding Limited | 8554 |
|
RFQ | ||
|
LCSC | 13.5V /Polymer 1 3.2A WQFN-24(4x4) Battery Management ICs ROHS | 2547 |
|
$0.3798 / $0.5697 | Buy Now |
|
Win Source Electronics | IC BATT CHG LI-ION 1CELL 24WQFN | 100000 |
|
$1.7470 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25611DRTWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25611DRTWR
Texas Instruments
I2C controlled 1-cell 3-A buck battery charger with USB detection and 1.2-A boost operation 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-29 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 13.5 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | HVQCCN | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 3.9 V | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BQ25611DRTWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25611DRTWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25611DRTWT | I2C controlled 1-cell 3-A buck battery charger with USB detection and 1.2-A boost operation 24-WQFN -40 to 85 | Texas Instruments | BQ25611DRTWR vs BQ25611DRTWT |