Part Details for BQ25015RHLT by Texas Instruments
Overview of BQ25015RHLT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ25015RHLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ25015RHLT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12231 In Stock |
|
$2.5600 | Buy Now |
DISTI #
296-32034-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3830 / $3.3147 | Buy Now |
DISTI #
595-BQ25015RHLT
|
Mouser Electronics | Battery Management Dual Input Charger RoHS: Compliant | 195 |
|
$2.3800 / $4.8500 | Buy Now |
|
Rochester Electronics | BQ25015 Dual Input Charger with Integrated Synchronous Buck Converter, Output Adjustable RoHS: Compliant Status: Active Min Qty: 1 | 12231 |
|
$2.2000 / $2.5900 | Buy Now |
DISTI #
BQ25015RHLT
|
TME | IC: PMIC, battery charging controller, Iout: 0.5A, 4.2V, VQFN20 Min Qty: 1 | 0 |
|
$2.9300 / $4.3900 | RFQ |
|
Ameya Holding Limited | BQ25015RHLT, 电池充电控制器, 适用于锂离子、锂聚合物电池, 500mA, 20针 QFN封装 | 7430 |
|
RFQ |
Part Details for BQ25015RHLT
BQ25015RHLT CAD Models
BQ25015RHLT Part Data Attributes:
|
BQ25015RHLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25015RHLT
Texas Instruments
Standalone 1-cell, 0.5-A Li-ion battery charger w/ synchronous buck converter,output adjustable 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM MODE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
Alternate Parts for BQ25015RHLT
This table gives cross-reference parts and alternative options found for BQ25015RHLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25015RHLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25015RHLR | Standalone 1-cell, 0.5-A Li-ion battery charger w/ synchronous buck converter,output adjustable 20-VQFN -40 to 125 | Texas Instruments | BQ25015RHLT vs BQ25015RHLR |
BQ25015RHLRG4 | Dual Input Charger with Integrated Synchronous Buck Converter, Output Adjustable 20-VQFN -40 to 125 | Texas Instruments | BQ25015RHLT vs BQ25015RHLRG4 |
BQ25015RHLTG4 | Standalone 1-cell, 0.5-A Li-ion battery charger w/ synchronous buck converter,output adjustable 20-VQFN -40 to 125 | Texas Instruments | BQ25015RHLT vs BQ25015RHLTG4 |