Part Details for BQ25015RHLRG4 by Texas Instruments
Overview of BQ25015RHLRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ25015RHLRG4
BQ25015RHLRG4 CAD Models
BQ25015RHLRG4 Part Data Attributes
|
BQ25015RHLRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25015RHLRG4
Texas Instruments
Dual Input Charger with Integrated Synchronous Buck Converter, Output Adjustable 20-VQFN -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20/24,.14X.18,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PFM MODE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for BQ25015RHLRG4
This table gives cross-reference parts and alternative options found for BQ25015RHLRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25015RHLRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25015RHLT | Standalone 1-cell, 0.5-A Li-ion battery charger w/ synchronous buck converter,output adjustable 20-VQFN -40 to 125 | Texas Instruments | BQ25015RHLRG4 vs BQ25015RHLT |
BQ25015RHLTG4 | Standalone 1-cell, 0.5-A Li-ion battery charger w/ synchronous buck converter,output adjustable 20-VQFN -40 to 125 | Texas Instruments | BQ25015RHLRG4 vs BQ25015RHLTG4 |
BQ25015RHLR | Standalone 1-cell, 0.5-A Li-ion battery charger w/ synchronous buck converter,output adjustable 20-VQFN -40 to 125 | Texas Instruments | BQ25015RHLRG4 vs BQ25015RHLR |