Power Circuits
BQ24296MRGET
Texas Instruments
Description: 1-cell, 3-A, I<sup>2</sup>C controlled buck charger with USB OTG and min system regulation 24-VQFN -40 to 85

Overview of BQ24296MRGET by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BQ24296MRGET by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-BQ24296MRGET
Mouser Electronics Battery Management BQ24296M RoHS: Compliant 392
  • 1 $4.6200
  • 10 $3.9300
  • 100 $3.4000
  • 250 $2.2600
  • 500 $2.1600
  • 2,500 $2.1400
$2.1400 / $4.6200 Buy Now
DISTI # BQ24296MRGET
TME IC: PMIC, battery charging controller, Iout: 3A, 4.4V, VQFN24 Min Qty: 1 0
  • 1 $3.9100
  • 5 $3.5200
  • 25 $3.1100
  • 100 $2.7900
  • 500 $2.6000
$2.6000 / $3.9100 RFQ

CAD Models for BQ24296MRGET by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ24296MRGET by Texas Instruments

BQ24296MRGET
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
Input Voltage-Max
6.2 V
Input Voltage-Min
3.9 V
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Current-Max (Isup)
3 mA
Supply Voltage-Max (Vsup)
6.2 V
Supply Voltage-Min (Vsup)
3.9 V
Surface Mount
YES
Switcher Configuration
BUCK
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Threshold Voltage-Nom
+6.4V
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. BQ24296MRGET
    Texas Instruments
    1-cell, 3-A, I<sup>2</sup>C controlled buck charger with USB OTG and min system regulation 24-VQFN -40 to 85
    VS

Alternate Parts for BQ24296MRGET

This table gives cross-reference parts and alternative options found for BQ24296MRGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24296MRGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ24296MRGER 1-cell, 3-A, I2C controlled buck charger with USB OTG and min system regulation 24-VQFN -40 to 85 Texas Instruments BQ24296MRGET vs BQ24296MRGER
Part Number Description Manufacturer Compare
BQ24296MRGER 1-cell, 3-A, I2C controlled buck charger with USB OTG and min system regulation 24-VQFN -40 to 85 Texas Instruments BQ24296MRGET vs BQ24296MRGER
BQ24298RTWT I2C controlled single cell 3A USB charger with NVDC Power Path and adjustable voltageUSB OTG 24-WQFN -40 to 85 Texas Instruments BQ24296MRGET vs BQ24298RTWT
BQ24295RGER I2C controlled 1-cell, 3-A battery charger with USB, adjustable voltage, and 1.5A OTG 24-VQFN -40 to 85 Texas Instruments BQ24296MRGET vs BQ24295RGER
BQ24298RTWR I2C controlled single cell 3A USB charger with NVDC Power Path and adjustable voltageUSB OTG 24-WQFN -40 to 85 Texas Instruments BQ24296MRGET vs BQ24298RTWR
BQ24296RGER 1-cell, 3-A, I2C controlled buck charger with adjustable voltage & USB OTG and min system regulation 24-VQFN -40 to 85 Texas Instruments BQ24296MRGET vs BQ24296RGER
BQ24297RGER I2C controlled 1-cell, 3-A battery charger with USB NVDC-1, adj. voltage, and USB OTG with D+/D- 24-VQFN -40 to 85 Texas Instruments BQ24296MRGET vs BQ24297RGER
BQ25157YFPR 500-mA 1-cell linear charger with 10-nA IQ, power path, regulated system voltage, 16-bit ADC and LDO 20-DSBGA -40 to 85 Texas Instruments BQ24296MRGET vs BQ25157YFPR

Related Parts for BQ24296MRGET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ24296MRGET by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ24296MRGET by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ24296MRGET would you like to use for your alert(s)?
  • Please alert me when BQ24296MRGET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ24296MRGET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ24296MRGET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ24296MRGET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ24296MRGET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ24296MRGET by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: