BQ24296MRGET
vs
BQ24296RGER
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
VQFN-24
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
POWER SUPPLY MANAGEMENT CIRCUIT
Input Voltage-Max
6.2 V
6.2 V
Input Voltage-Min
3.9 V
3.9 V
JESD-30 Code
S-PQCC-N24
S-PQCC-N24
JESD-609 Code
e4
e4
Length
4 mm
4 mm
Moisture Sensitivity Level
2
2
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1 mm
1 mm
Supply Current-Max (Isup)
3 mA
3000 mA
Supply Voltage-Max (Vsup)
6.2 V
6.2 V
Supply Voltage-Min (Vsup)
3.9 V
3.9 V
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Threshold Voltage-Nom
+6.4V
+6.4V
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4 mm
4 mm
Base Number Matches
1
1
kg CO2e/kg
12.04
Average Weight (mg)
46.037
CO2e (mg)
554.285
Samacsys Description
I2C Controlled 3A Single Cell USB NVDC-1 Charger with Adjustable Voltage USB OTG
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
53.778884
Category CO2 Kg
12.04
CO2
647.4977633599999
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Package Equivalence Code
LCC24,.16SQ,20
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Compare BQ24296MRGET with alternatives
Compare BQ24296RGER with alternatives