-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C controlled 2A single cell USB NVDC-1 charger with adjustable voltageUSB OTG 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43322-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12118 In Stock |
|
$0.9703 / $2.2000 | Buy Now |
DISTI #
595-BQ24259RGER
|
Mouser Electronics | Battery Management I2C controlled 2A single cell USB NVDC-1 charger with adjustable voltageUSB OTG 24-VQFN -40 to 85 RoHS: Compliant | 5624 |
|
$0.9540 / $2.1600 | Buy Now |
|
Ameya Holding Limited | IC CHARGER NVDC-1 USB I2C 24VQFN | 1871104 |
|
RFQ | |
|
LCSC | 6.2V /Polymer 1 2A VQFN-24-EP(4x4) Battery Management ICs ROHS | 3639 |
|
$0.5522 / $1.1965 | Buy Now |
|
Win Source Electronics | IC BATT CHG LI-ION 1CELL 24VQFN / Charger IC Lithium Ion/Polymer 24-VQFN (4x4) | 95860 |
|
$3.1050 / $4.6570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24259RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24259RGER
Texas Instruments
I2C controlled 2A single cell USB NVDC-1 charger with adjustable voltageUSB OTG 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 6.2 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.88 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6.2 V | |
Supply Voltage-Min (Vsup) | 3.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BQ24259RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24259RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24273YFFT | 2.5A, Singe Input, Single Cell Switchmode Li-Ion Battery Charger with Integrated Current Sense & I2C 49-DSBGA -40 to 85 | Texas Instruments | BQ24259RGER vs BQ24273YFFT |
BQ24272YFFT | 2.5A, Singe Input, Single Cell Switchmode Li-Ion BATTERY CHARGER with Power Path Management 49-DSBGA -40 to 85 | Texas Instruments | BQ24259RGER vs BQ24272YFFT |
BQ24273RGET | POWER SUPPLY MANAGEMENT CKT | Texas Instruments | BQ24259RGER vs BQ24273RGET |
BQ24273YFFR | 2.5A, Singe Input, Single Cell Switchmode Li-Ion Battery Charger with Integrated Current Sense & I2C 49-DSBGA -40 to 85 | Texas Instruments | BQ24259RGER vs BQ24273YFFR |
BQ24272RGET | 2.5A, Singe Input, Single Cell Switchmode Li-Ion BATTERY CHARGER with Power Path Management 24-VQFN -40 to 85 | Texas Instruments | BQ24259RGER vs BQ24272RGET |
BQ24272RGER | 2.5A, Singe Input, Single Cell Switchmode Li-Ion BATTERY CHARGER with Power Path Management 24-VQFN -40 to 85 | Texas Instruments | BQ24259RGER vs BQ24272RGER |