-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5A, Singe Input, Single Cell Switchmode Li-Ion BATTERY CHARGER with Power Path Management 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24272RGET-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$7.0800 | Buy Now |
DISTI #
296-BQ24272RGETCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
139 In Stock |
|
$6.6598 / $11.0100 | Buy Now |
DISTI #
595-BQ24272RGET
|
Mouser Electronics | Battery Management Singe In,Sgl Cell Sw mode LiIon Batt Chrg RoHS: Compliant | 0 |
|
$6.6700 / $7.1300 | Order Now |
|
Rochester Electronics | BQ24272 2.5A, Singe Input, Single Cell Switchmode Li-Ion BATTERY CHARGER with Power Path Management RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$5.7900 / $6.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24272RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24272RGET
Texas Instruments
2.5A, Singe Input, Single Cell Switchmode Li-Ion BATTERY CHARGER with Power Path Management 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BQ24272RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24272RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ24272RGER | Texas Instruments | Check for Price | 2.5A, Singe Input, Single Cell Switchmode Li-Ion BATTERY CHARGER with Power Path Management 24-VQFN -40 to 85 | BQ24272RGET vs BQ24272RGER |
BQ24273RGET | Texas Instruments | Check for Price | POWER SUPPLY MANAGEMENT CKT | BQ24272RGET vs BQ24273RGET |
BQ24273RGER | Texas Instruments | Check for Price | POWER SUPPLY MANAGEMENT CKT | BQ24272RGET vs BQ24273RGER |
BQ24273YFFR | Texas Instruments | Check for Price | 2.5A, Singe Input, Single Cell Switchmode Li-Ion Battery Charger with Integrated Current Sense & I2C 49-DSBGA -40 to 85 | BQ24272RGET vs BQ24273YFFR |
BQ24273YFFT | Texas Instruments | Check for Price | 2.5A, Singe Input, Single Cell Switchmode Li-Ion Battery Charger with Integrated Current Sense & I2C 49-DSBGA -40 to 85 | BQ24272RGET vs BQ24273YFFT |
BQ24259RGER | Texas Instruments | $1.0594 | I2C controlled 2A single cell USB NVDC-1 charger with adjustable voltageUSB OTG 24-VQFN -40 to 85 | BQ24272RGET vs BQ24259RGER |
BQ24272YFFT | Texas Instruments | Check for Price | 2.5A, Singe Input, Single Cell Switchmode Li-Ion BATTERY CHARGER with Power Path Management 49-DSBGA -40 to 85 | BQ24272RGET vs BQ24272YFFT |