-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 1-3 cell 2A synchronous Buck battery charger with enhanced EMI performance 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46071-1-ND
|
DigiKey | IC BATT CHG LI-ION 1-3CEL 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
275 In Stock |
|
$4.8309 / $8.5200 | Buy Now |
DISTI #
2156-BQ24125RHLT-ND
|
DigiKey | IC BATT CHG LI-ION 1-3CEL 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
236 In Stock |
|
$5.1200 | Buy Now |
DISTI #
595-BQ24125RHLT
|
Mouser Electronics | Battery Management S-Chip Swmode Li-Ion Li-Poly Charge Mgmt RoHS: Compliant | 1020 |
|
$4.8300 / $8.5100 | Buy Now |
|
Rochester Electronics | BQ24125 Single Chip Switchmode Li-Ion and Li-Polymer Charge Management IC with Enhanced EMI Performance RoHS: Compliant Status: Active Min Qty: 1 | 236 |
|
$4.3900 / $5.1700 | Buy Now |
|
Ameya Holding Limited | IC LI-ION CHARGE MGMT 20-QFN | 31066 |
|
RFQ | |
|
Chip1Cloud | IC LI-ION CHARGE MGMT 20-QFN | 10000 |
|
RFQ | |
DISTI #
3123784
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$8.2189 / $9.7368 | Buy Now |
DISTI #
3123784RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$6.8188 / $8.2477 | Buy Now |
DISTI #
3123784
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.8188 / $9.1126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24125RHLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24125RHLT
Texas Instruments
Standalone 1-3 cell 2A synchronous Buck battery charger with enhanced EMI performance 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.35 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for BQ24125RHLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24125RHLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24125RHLR | Standalone 1-3 cell 2A synchronous Buck battery charger with enhanced EMI performance 20-VQFN -40 to 125 | Texas Instruments | BQ24125RHLT vs BQ24125RHLR |