There are no models available for this part yet.
Overview of BQ24125RHLR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BQ24125RHLR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-22881-1-ND
|
DigiKey | IC BATT CHG LI-ION 1-3CEL 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5217 In Stock |
|
$3.2030 / $6.3800 | Buy Now | |
DISTI #
2156-BQ24125RHLR-ND
|
DigiKey | IC BATT CHG LI-ION 1-3CEL 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
595-BQ24125RHLR
|
Mouser Electronics | Battery Management S-Chip Swmode Li-Ion Li-Poly Charge Mgmt RoHS: Compliant | 1718 |
|
$3.1900 / $5.7500 | Buy Now | |
Bristol Electronics | 20 |
|
RFQ | ||||
Ameya Holding Limited | IC LI-ION CHARGE MGMT 20-QFN | 38600 |
|
RFQ | |||
NexGen Digital | 108 |
|
RFQ | ||||
DISTI #
SMC-BQ24125RHLR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2683 |
|
RFQ |
CAD Models for BQ24125RHLR by Texas Instruments
Part Data Attributes for BQ24125RHLR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
VQFN-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
4.35 V
|
JESD-30 Code
|
R-PQCC-N20
|
JESD-609 Code
|
e4
|
Length
|
4.5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HQCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max (Isup)
|
5 mA
|
Supply Voltage-Max (Vsup)
|
16 V
|
Supply Voltage-Min (Vsup)
|
4.35 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Threshold Voltage-Nom
|
+3.3V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.5 mm
|
Alternate Parts for BQ24125RHLR
This table gives cross-reference parts and alternative options found for BQ24125RHLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24125RHLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24125RHLTG4 | Single Chip Switchmode Li-Ion and Li-Polymer Charge Management IC with Enhanced EMI Performance 20-VQFN -40 to 125 | Texas Instruments | BQ24125RHLR vs BQ24125RHLTG4 |
BQ24125RHLRG4 | Standalone 1-3 cell 2A synchronous Buck battery charger with enhanced EMI performance 20-VQFN -40 to 125 | Texas Instruments | BQ24125RHLR vs BQ24125RHLRG4 |
Related Parts for BQ24125RHLR
-
BQ24125RHLRG4Power Management Circuits
-
ATSAM4SD32CA-CFUMicrocontrollers
-
TPS61175PWPRSwitching Regulator or Controllers
-
ADS1298CZXGTOther Analog ICs
-
TPS71533DCKRLinear Regulator ICs
-
ADP196ACBZ-R7Peripheral Drivers
-
OPA2333AIDRBROperational Amplifiers
-
SPP80N03Power Field-Effect Transistors
-
AD7982BRMZAnalog to Digital Converters