-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual input 1-cell 2-A Li-ion battery charger with Dynamic power-Path Management 20-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17909-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20VQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1955 In Stock |
|
$2.1842 / $4.3500 | Buy Now |
DISTI #
595-BQ24030RHLR
|
Mouser Electronics | Battery Management Charger w/Dynamic Power-Path Mngmnt RoHS: Compliant | 1025 |
|
$2.1800 / $4.3500 | Buy Now |
|
Ameya Holding Limited | IC PWR MANAGEMENT SYSTEM 20-QFN | 54144 |
|
RFQ | |
DISTI #
3123771
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.3641 / $5.2443 | Buy Now |
DISTI #
3123771
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.6385 / $4.9353 | Buy Now |
DISTI #
3123771RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$3.6385 / $4.4442 | Buy Now |
|
LCSC | 16V /Polymer 1 1.5A VQFN-20(3.5x4.5) Battery Management ICs ROHS | 5 |
|
$3.0389 / $4.0312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24030RHLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24030RHLR
Texas Instruments
Dual input 1-cell 2-A Li-ion battery charger with Dynamic power-Path Management 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.35 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for BQ24030RHLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24030RHLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24030RHLT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, 3.50 X 4.50 MM, PLASTIC, QFN-20 | Texas Instruments | BQ24030RHLR vs BQ24030RHLT |
BQ24030RHLRG4 | Dual Input Li-Ion Charger with Dynamic Power-Path Management, Output regulated to 6V, Vbat 4.2V 20-VQFN -40 to 85 | Texas Instruments | BQ24030RHLR vs BQ24030RHLRG4 |
BQ24030IRHLRQ1 | Automotive Dual input 1-cell 2-A Li-ion battery charger with Dynamic power-Path Management 20-VQFN -40 to 85 | Texas Instruments | BQ24030RHLR vs BQ24030IRHLRQ1 |