Part Details for BQ24030RHLT by Texas Instruments
Overview of BQ24030RHLT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for BQ24030RHLT
BQ24030RHLT CAD Models
BQ24030RHLT Part Data Attributes:
|
BQ24030RHLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24030RHLT
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, 3.50 X 4.50 MM, PLASTIC, QFN-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20/24,.14X.18,20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PQCC-N20 | |
Length | 4.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.5 mm |
Alternate Parts for BQ24030RHLT
This table gives cross-reference parts and alternative options found for BQ24030RHLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24030RHLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24030IRHLRQ1 | Automotive Dual input 1-cell 2-A Li-ion battery charger with Dynamic power-Path Management 20-VQFN -40 to 85 | Texas Instruments | BQ24030RHLT vs BQ24030IRHLRQ1 |
BQ24030RHLRG4 | Dual Input Li-Ion Charger with Dynamic Power-Path Management, Output regulated to 6V, Vbat 4.2V 20-VQFN -40 to 85 | Texas Instruments | BQ24030RHLT vs BQ24030RHLRG4 |
BQ24030RHLR | Dual input 1-cell 2-A Li-ion battery charger with Dynamic power-Path Management 20-VQFN -40 to 85 | Texas Instruments | BQ24030RHLT vs BQ24030RHLR |