Part Details for BPX43-3 by Siemens
Overview of BPX43-3 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Smart Cities
Price & Stock for BPX43-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$1.7850 / $2.3800 | Buy Now |
Part Details for BPX43-3
BPX43-3 CAD Models
BPX43-3 Part Data Attributes
|
BPX43-3
Siemens
Buy Now
Datasheet
|
Compare Parts:
BPX43-3
Siemens
Photo Transistor, 880nm, 0.05A I(C), HERMETICALLY SEALED, METAL, TO-18, 3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | HERMETICALLY SEALED, METAL, TO-18, 3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.70.80 | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 50 V | |
Configuration | SINGLE | |
Dark Current-Max | 300 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Light Current-Nom | 6 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 880 nm | |
Power Dissipation-Max | 0.33 W | |
Response Time-Max | 0.000012 s | |
Shape | ROUND | |
Size | 2.75 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BPX43-3
This table gives cross-reference parts and alternative options found for BPX43-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPX43-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPX43-3 | Photo Transistor, 880nm, ROHS COMPLIANT, HERMETICALLY SEALED, METAL, TO-18, 3 PIN | OSRAM Opto Semiconductors | BPX43-3 vs BPX43-3 |
BPX43-3 | Photo Transistor, 880nm, 0.05A I(C) | Infineon Technologies AG | BPX43-3 vs BPX43-3 |
BPX43-3 | Photo Transistor, 880nm, 0.05A I(C), | Telefunken Microelectronics Gmbh | BPX43-3 vs BPX43-3 |