BPX43-3
vs
BPX43-3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
TELEFUNKEN MICROELECTRONICS GMBH
|
Package Description |
HERMETICALLY SEALED, METAL, TO-18, 3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.40.70.80
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Coll-Emtr Bkdn Voltage-Min |
50 V
|
|
Configuration |
SINGLE
|
|
Dark Current-Max |
300 nA
|
300 nA
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e0
|
e0
|
Light Current-Nom |
6 mA
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
PHOTO TRANSISTOR
|
|
Peak Wavelength |
880 nm
|
880 nm
|
Power Dissipation-Max |
0.33 W
|
0.33 W
|
Response Time-Max |
0.000012 s
|
0.000012 s
|
Shape |
ROUND
|
|
Size |
2.75 mm
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
|
|
|