Part Details for BPM15-150-Q48-C by Murata Power Solutions
Overview of BPM15-150-Q48-C by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPM15-150-Q48-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y3671
|
Newark | Dc-Dc Converter, 2 O/P, 15W, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-15V, Width:25.4Mm Rohs Compliant: Yes |Murata Power Solutions BPM15-150-Q48-C Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2700 | Buy Now |
DISTI #
12AC0043
|
Newark | Dc-Dc Converter, 2 O/P, 15W, No. Of Outputs:2 Output, Output Power Max:15W, Output Voltage - Output 1:15V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-15V, Output Current - Output 2:500Ma, Output Voltage - Output 3:-, rohs Compliant: Yes |Murata Power Solutions BPM15-150-Q48-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-3166-ND
|
DigiKey | DC DC CONVERTER +/-15V 15W Min Qty: 1 Lead time: 54 Weeks Container: Tube |
477 In Stock |
|
$34.6500 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 2 OUTPUT, 15W, HYBRID | 4 |
|
$138.9240 / $154.3600 | Buy Now |
DISTI #
BPM15-150-Q48-C
|
TME | Converter: DC/DC, 15W, Uin: 18÷75V, Uout: 15VDC, Uout2: -15VDC, DIP Min Qty: 96 | 0 |
|
$34.2100 | RFQ |
DISTI #
2709518
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 15W RoHS: Compliant Min Qty: 1 Container: Each | 96 |
|
$35.6667 / $37.1481 | Buy Now |
DISTI #
2709518
|
Farnell | DC-DC CONVERTER, 2 O/P, 15W RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 96 |
|
$28.3083 | Buy Now |