Part Details for BP233 by Bahco
Overview of BP233 by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.BP233
|
TME | For removal, pneumatic, 6.3bar, 250l/min, 80.5dBA, 200mm Min Qty: 1 | 0 |
|
$134.0900 | RFQ |