Part Details for BMS3003 by SANYO Semiconductor Co Ltd
Overview of BMS3003 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Part Details for BMS3003
BMS3003 CAD Models
BMS3003 Part Data Attributes:
|
BMS3003
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BMS3003
SANYO Semiconductor Co Ltd
Buffer/Inverter Based MOSFET Driver, SOT-186A, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |