Part Details for BMS3003-1E by onsemi
Overview of BMS3003-1E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for BMS3003-1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1562
|
Newark | Powermosfet -60V -78A 6.5Mohm Pch Single To-220F-3Sg/Tube |Onsemi BMS3003-1E Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for BMS3003-1E
BMS3003-1E CAD Models
BMS3003-1E Part Data Attributes:
|
BMS3003-1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
BMS3003-1E
onsemi
P-Channel Power MOSFET, -60V, -78A, 6.5mΩ, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |