Part Details for BMR4614001/001C by Flex Ltd
Overview of BMR4614001/001C by Flex Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMR4614001/001C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4614001/001C
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 5V 18A 36W SMD 32-Pin LGA T/R - Tape and Reel (Alt: BMR4614001/001C) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BMR4614001/001C
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 5V 18A 36W SMD 32-Pin LGA T/R - Tape and Reel (Alt: BMR4614001/001C) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BMR4614001/001C
|
Avnet Asia | Module DC-DC 1-OUT 0.6V to 5V 18A 36W SMD 32-Pin LGA T/R (Alt: BMR4614001/001C) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BMR4614001/001C
BMR4614001/001C CAD Models
BMR4614001/001C Part Data Attributes:
|
BMR4614001/001C
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
BMR4614001/001C
Flex Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 95.6% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXMA-B32 | |
Length | 12.2 mm | |
Line Regulation-Max | 0.00035% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 18 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0088375 Vrms | |
Surface Mount | YES | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 2 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 12.2 mm |