Part Details for BMR4530101/001 by Flex Ltd
Overview of BMR4530101/001 by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BMR4530101/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-BMR4530101/001-ND
|
DigiKey | DC DC CONVERTER 12V 396W Min Qty: 1 Lead time: 44 Weeks Container: Tray |
59 In Stock |
|
$98.8832 / $107.4100 | Buy Now |
DISTI #
BMR4530101/001
|
Avnet Americas | Isolated DC/DC Converters 12V no header Baseplate - Trays (Alt: BMR4530101/001) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$75.0222 / $109.3200 | Buy Now |
Part Details for BMR4530101/001
BMR4530101/001 CAD Models
BMR4530101/001 Part Data Attributes
|
BMR4530101/001
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
BMR4530101/001
Flex Ltd
DC-DC Regulated Power Supply Module, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XDMA-P14 | |
Number of Terminals | 14 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for BMR4530101/001
This table gives cross-reference parts and alternative options found for BMR4530101/001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMR4530101/001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKM4304BPIHS | DC-DC Regulated Power Supply Module, 1 Output, 298.75W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Flex Ltd | BMR4530101/001 vs PKM4304BPIHS |
PKM4204BPIHS | DC-DC Regulated Power Supply Module, 1 Output, 298.75W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Flex Ltd | BMR4530101/001 vs PKM4204BPIHS |
PKM4204BPIP | DC-DC Regulated Power Supply Module, 1 Output, 298.75W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Flex Ltd | BMR4530101/001 vs PKM4204BPIP |
BMR4530001/002 | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-14 | Flex Ltd | BMR4530101/001 vs BMR4530001/002 |
PKM4304BPIHSG | DC-DC Regulated Power Supply Module, 1 Output, 298.75W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Flex Ltd | BMR4530101/001 vs PKM4304BPIHSG |
BMR4530001/001 | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-14 | Flex Ltd | BMR4530101/001 vs BMR4530001/001 |
PKM4204BPILB | DC-DC Regulated Power Supply Module, 1 Output, 298.75W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Flex Ltd | BMR4530101/001 vs PKM4204BPILB |
PKM4304BPILB | DC-DC Regulated Power Supply Module, 1 Output, 298.75W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Flex Ltd | BMR4530101/001 vs PKM4304BPILB |
PKM4304BPIP | DC-DC Regulated Power Supply Module, 1 Output, 298.75W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Flex Ltd | BMR4530101/001 vs PKM4304BPIP |