There are no models available for this part yet.
Overview of PKM4204BPILB by Flex Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
CAD Models for PKM4204BPILB by Flex Ltd
Part Data Attributes for PKM4204BPILB by Flex Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FLEX LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P6
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
11.95 V
|
Output Voltage-Min
|
11.85 V
|
Output Voltage-Nom
|
11.9 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
298.75 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for PKM4204BPILB
This table gives cross-reference parts and alternative options found for PKM4204BPILB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKM4204BPILB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKM4304BPILB | DC-DC Regulated Power Supply Module, 1 Output, 298.75W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Flex Ltd | PKM4204BPILB vs PKM4304BPILB |
PKM4204BPILB | DC-DC Regulated Power Supply Module, 1 Output, 298.75W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Ericsson | PKM4204BPILB vs PKM4204BPILB |