Part Details for BME6-2RQ by Honeywell Sensing and Control
Overview of BME6-2RQ by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BME6-2RQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0935
|
Newark | Enclosed Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell BME6-2RQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$132.5200 / $155.3700 | Buy Now |
DISTI #
2266-BME6-2RQ-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 22A 125V Min Qty: 1 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$122.9600 / $132.7900 | Buy Now |
DISTI #
480-3891-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 22A 125V Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.6180 | Buy Now |
DISTI #
785-BME6-2RQ
|
Mouser Electronics | Limit Switches 2.5N/3.61N/9oz/13oz 1NC 1NO SPDT Snap RoHS: Compliant | 10 |
|
$145.2100 / $199.3200 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 3.61N Linear Conduit RoHS: Compliant |
15 Partner Stock |
|
$143.0700 / $161.5100 | Buy Now |
DISTI #
Honeywell BME6-2RQ
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 15 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 3.61N Linear Conduit RoHS: Compliant |
15 Partner Stock |
|
$143.0700 / $161.5100 | Buy Now |
Part Details for BME6-2RQ
BME6-2RQ CAD Models
BME6-2RQ Part Data Attributes
|
BME6-2RQ
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BME6-2RQ
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.94 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 25.4 mm | |
Body Height | 44.45 mm | |
Body Length or Diameter | 77.22 mm | |
Contact (AC) Max Rating R Load | 22A@480VAC | |
Contact Current(AC)-Max | 22 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 0.38 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |