-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Class-2 43LD BLUETOOTH AUDIO MODULE WITH SHIELDING. 32x15mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4735
|
Newark | Bluetooth 5 Stereo Audio/Low Energy With Flash, I2S, Class-2, With Shield, Pcb Antenna 43 Module 32X15X2.5 Mm Tray Rohs Compliant: Yes |Microchip BM64SPKS1MC2-0002AA Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3900 / $13.0500 | Buy Now |
DISTI #
150-BM64SPKS1MC2-0002AA-ND
|
DigiKey | RF TXRX MODULE BT TRACE ANT SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
915 In Stock |
|
$13.1624 / $14.4000 | Buy Now |
DISTI #
BM64SPKS1MC2-0002A
|
Avnet Americas | Bluetooth 5.0 Stereo Audio Module Class 2 with RF Shield 2.402GHz to 2.48GHz 3.2V to 4.2V 40-Pin SMD Module - Trays (Alt: BM64SPKS1MC2-0002A) RoHS: Not Compliant Min Qty: 56 Package Multiple: 56 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$12.3900 / $14.4000 | Buy Now |
DISTI #
579-BM64SPKS1MC202AA
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Class-2 43LD BLUETOOTH AUDIO MODULE WITH SHIELDING. 32x15mm | 325 |
|
$13.1400 / $14.4000 | Buy Now |
DISTI #
BM64SPKS1MC2-0002AA
|
Microchip Technology Inc | Class-2 43LD BLUETOOTH AUDIO MODULE WITH SHIELDING. 32x15mm, Projected EOL: 2044-10-01 RoHS: Compliant pbFree: Yes |
1824 Alternates Available |
|
$10.3900 / $14.4000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 56 Package Multiple: 56 | 0 |
|
$12.3900 | Buy Now |
|
Onlinecomponents.com | Bluetooth Stereo Audio Module - Bluetooth v5.0 - 2.402 to 2.48GHz - 3Mbps Data Rate - 2dBm Power - I²S, UART Interface - 3.2 to 4.2V - 43-SMD Module. |
112 In Stock |
|
$12.3700 / $14.9900 | Buy Now |
DISTI #
BM64SPKS1MC2-0002A
|
Avnet Americas | Bluetooth 5.0 Stereo Audio Module Class 2 with RF Shield 2.402GHz to 2.48GHz 3.2V to 4.2V 40-Pin SMD Module - Trays (Alt: BM64SPKS1MC2-0002A) RoHS: Not Compliant Min Qty: 56 Package Multiple: 56 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$12.3900 / $14.4000 | Buy Now |
|
Ameya Holding Limited | 1824 |
|
RFQ | ||
|
NAC | Bluetooth 5 Stereo Audio/Low Energy with Flash, I2S, Class-2, with shield, PCB antenna - Package: 43 MODULE 32x15x2.5 mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 56 Container: Tray | 1456 |
|
$12.8400 / $15.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM64SPKS1MC2-0002AA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BM64SPKS1MC2-0002AA
Microchip Technology Inc
Class-2 43LD BLUETOOTH AUDIO MODULE WITH SHIELDING. 32x15mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO AVAILABLE 5V SUPPLY-NOM FOR ADAPTER, SEATED HGT-NOM | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XXMA-N43 | |
Length | 32 mm | |
Number of Functions | 1 | |
Number of Terminals | 43 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,43LEAD | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max (Vsup) | 4.2 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.2 mm | |
Terminal Position | UNSPECIFIED | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for BM64SPKS1MC2-0002AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM64SPKS1MC2-0002AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM64SPKS1MC2 | SPECIALTY CONSUMER CIRCUIT | Microchip Technology Inc | BM64SPKS1MC2-0002AA vs BM64SPKS1MC2 |
BM64SPKS1MC1-00M2AA | Consumer Circuit | Microchip Technology Inc | BM64SPKS1MC2-0002AA vs BM64SPKS1MC1-00M2AA |