Part Details for BM64SPKS1MC1-00M2AA by Microchip Technology Inc
Overview of BM64SPKS1MC1-00M2AA by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BM64SPKS1MC1-00M2AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3978
|
Newark | Bluetooth Stereo Audio Module, V5.0 Rohs Compliant: Yes |Microchip BM64SPKS1MC1-00M2AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2400 / $18.8600 | Buy Now |
DISTI #
BM64SPKS1MC1-00M2AA-ND
|
DigiKey | RF TXRX MODULE BT TRACE ANT SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
276 In Stock |
|
$16.5752 / $18.1300 | Buy Now |
DISTI #
BM64SPKS1MC1-00M2A
|
Avnet Americas | Bluetooth Stereo Audio Module Class I 3.2V to 4.2V 2Mbps 43-Pin SMD Module - Trays (Alt: BM64SPKS1MC1-00M2A) RoHS: Not Compliant Min Qty: 56 Package Multiple: 56 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$15.6100 / $18.1300 | Buy Now |
DISTI #
579-64SPKS1MC100M2AA
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Class-1 43LD BLUETOOTH AUDIO MODULE WITH SHIELDING. 32x15mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
BM64SPKS1MC1-00M2AA
|
Microchip Technology Inc | Class-1 43LD BLUETOOTH AUDIO MODULE WITH SHIELDING. 32x15mm, Projected EOL: 2044-03-22 RoHS: Compliant pbFree: Yes |
840 Alternates Available |
|
$13.0700 / $18.1300 | Buy Now |
|
Future Electronics | BM64 Series 4.2 V 2.4 GHz -90 dBm SMT Bluetooth® v5.0 Stereo Audio Module RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Container: Tray | 0Tray |
|
$17.1600 / $17.4700 | Buy Now |
|
Onlinecomponents.com | Bluetooth v5.0 Transceiver Module - 2.4GHz - 3Mbps Data Rate - 15dBm Power - 3.2V to 4.2V Supply - Integrated, Trace Antenna - Surface Mount. |
33 In Stock 896 Factory Stock |
|
$15.5800 / $18.8800 | Buy Now |
DISTI #
BM64SPKS1MC100M2AA
|
TME | Module: Bluetooth, Bluetooth 5,Bluetooth Low Energy, UART, SMD Min Qty: 1 | 54 |
|
$18.2000 / $21.0000 | Buy Now |
|
Ameya Holding Limited | Module: Bluetooth, Bluetooth Low Energy,Bluetooth® 5, UART, SMD | 896 |
|
RFQ | |
|
NAC | Bluetooth 5 Stereo Audio/Low Energy with I2S, Flash, Class-1, shield, and PCB antenna - Package: 43 MODULE 32x15x2.5 mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 56 Container: Tray | 728 |
|
$16.1700 / $18.9400 | Buy Now |
Part Details for BM64SPKS1MC1-00M2AA
BM64SPKS1MC1-00M2AA CAD Models
BM64SPKS1MC1-00M2AA Part Data Attributes:
|
BM64SPKS1MC1-00M2AA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BM64SPKS1MC1-00M2AA
Microchip Technology Inc
Consumer Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-43 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8517.70.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO AVAILABLE 5V SUPPLY-NOM FOR ADAPTER | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XXMA-X43 | |
Length | 32 mm | |
Number of Functions | 1 | |
Number of Terminals | 43 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,43LEAD | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max (Vsup) | 4.2 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 15 mm |
Alternate Parts for BM64SPKS1MC1-00M2AA
This table gives cross-reference parts and alternative options found for BM64SPKS1MC1-00M2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM64SPKS1MC1-00M2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM64SPKS1MC2 | SPECIALTY CONSUMER CIRCUIT | Microchip Technology Inc | BM64SPKS1MC1-00M2AA vs BM64SPKS1MC2 |
BM64SPKS1MC2-00M3AA | Consumer Circuit | Microchip Technology Inc | BM64SPKS1MC1-00M2AA vs BM64SPKS1MC2-00M3AA |
BM64SPKS1MC1-0003AA | Consumer Circuit | Microchip Technology Inc | BM64SPKS1MC1-00M2AA vs BM64SPKS1MC1-0003AA |