-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9021
|
Newark | Power Load Sw, Low Side, -40 To 150Deg C Rohs Compliant: Yes |Rohm BM2LC120FJ-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2242 |
|
$1.2400 / $2.5300 | Buy Now |
DISTI #
846-BM2LC120FJ-CE2CT-ND
|
DigiKey | AUTOMOTIVE IPD 2CH LOW SIDE SWIT Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6928 In Stock |
|
$1.0714 / $2.4300 | Buy Now |
DISTI #
BM2LC120FJ-CE2
|
Avnet Americas | Power Switch IDP Low Side 2-Channel 42V 10mA 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BM2LC120FJ-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0608 / $1.2077 | Buy Now |
DISTI #
755-BM2LC120FJ-CE2
|
Mouser Electronics | Power Switch ICs - Power Distribution Automotive IPD 2ch Low Side Switch RoHS: Compliant | 9063 |
|
$1.0500 / $2.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 2 DRIVER, PDSO8 | 2000 |
|
$1.6095 / $3.2190 | Buy Now |
DISTI #
BM2LC120FJ-CE2
|
TTI | Power Switch ICs - Power Distribution Automotive IPD 2ch Low Side Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$1.0400 / $1.0900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2500 |
|
$1.0730 / $3.1950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM2LC120FJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM2LC120FJ-CE2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 60 µs | |
Turn-on Time | 60 µs | |
Width | 3.9 mm |