-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.6A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11921-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19056 In Stock |
|
$0.0146 / $0.1000 | Buy Now |
DISTI #
BLM15BX121SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 600 mA, 170 Milliohm, ± 25% - Tape and Reel (Alt: BLM15BX121SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0183 / $0.0191 | Buy Now |
DISTI #
81-BLM15BX121SN1D
|
Mouser Electronics | Ferrite Beads 120 OHM Alternate Sizing Guide Below RoHS: Compliant | 106058 |
|
$0.0140 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0142 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.6A | 1460 |
|
$0.0260 / $0.0416 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.6A | 760 |
|
$0.0492 / $0.1640 | Buy Now |
DISTI #
BLM15BX121SN1D
|
TTI | Ferrite Beads 120 OHM Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0138 / $0.0146 | Buy Now |
DISTI #
BLM15BX121SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 600 mA, 170 Milliohm, ± 25% - Tape and Reel (Alt: BLM15BX121SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0183 / $0.0191 | Buy Now |
DISTI #
BLM15BX121SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 0.6A, 0402, R: 0.17Ω Min Qty: 100 | 10000 |
|
$0.0094 / $0.0144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15BX121SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15BX121SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.6A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.17 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.6 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for BLM15BX121SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15BX121SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAMGM160808T221RD | Ferrite Chip, 1 Function(s), 0.65A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | BLM15BX121SN1D vs LAMGM160808T221RD |
LAMGL160808T601RD | Ferrite Chip, 1 Function(s), 0.64A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | BLM15BX121SN1D vs LAMGL160808T601RD |