Part Details for LAMGL160808T601RD by TAIYO YUDEN
Overview of LAMGL160808T601RD by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAMGL160808T601RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LAMGL160808T601RDCT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3123 In Stock |
|
$0.0854 / $0.3100 | Buy Now |
DISTI #
LAMGL160808T601RD
|
Avnet Americas | Ferrite Bead 600Ohm 0.64A 0.17Ohm Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LAMGL160808T601RD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1239 | Buy Now |
DISTI #
963-LAMGL160808T601R
|
Mouser Electronics | Ferrite Beads HI CURR 0603 600 OHM 25 % Q200 Grade 1 RoHS: Compliant | 0 |
|
$0.0880 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks | 0 |
|
$0.0911 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0986 / $0.1522 | Buy Now |
DISTI #
LAMGL160808T601RD
|
TTI | Ferrite Beads HI CURR 0603 600 OHM 25 % Q200 Grade 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0870 | Buy Now |
Part Details for LAMGL160808T601RD
LAMGL160808T601RD CAD Models
LAMGL160808T601RD Part Data Attributes
|
LAMGL160808T601RD
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAMGL160808T601RD
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.64A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.17 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, PAPER | |
Rated Current | 0.64 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for LAMGL160808T601RD
This table gives cross-reference parts and alternative options found for LAMGL160808T601RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAMGL160808T601RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAMGM160808T221RD | Ferrite Chip, 1 Function(s), 0.65A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LAMGL160808T601RD vs LAMGM160808T221RD |
BBGK00160808221Y00 | Ferrite Chip, 1 Function(s), 0.55A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | LAMGL160808T601RD vs BBGK00160808221Y00 |
BMC1JY0240AN | Ferrite Bead, 0.5A | TE Connectivity | LAMGL160808T601RD vs BMC1JY0240AN |