Part Details for BLH156K102B104 by Cornell Dubilier Electronics Inc
Results Overview of BLH156K102B104 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLH156K102B104 Information
BLH156K102B104 by Cornell Dubilier Electronics Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BLH156K102B104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ8000
|
Newark | Cap, Aec-Q200, 15Uf, 1Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radi... more RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 / $9.3900 | Buy Now |
DISTI #
338-BLH156K102B104-ND
|
DigiKey | DC LINK, THB, 85/85, AEC-Q200 Min Qty: 35 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0737 | Buy Now |
DISTI #
598-BLH156K102B104
|
Mouser Electronics | Film Capacitors DC Link, THB, 85/85, AEC-Q200 RoHS: Compliant | 0 |
|
$6.8900 / $11.2400 | Order Now |
|
Onlinecomponents.com | Harsh Enviroment DC Link Capacitor - 15uF ±10% - 1000VDC - +105°C - AEC-Q200 - 4 Leads RoHS: Compliant | 0 |
|
$4.4800 / $9.2300 | Buy Now |
DISTI #
BLH156K102B104
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 35 | 0 |
|
$4.5500 / $6.3200 | Buy Now |
Part Details for BLH156K102B104
BLH156K102B104 CAD Models
BLH156K102B104 Part Data Attributes
|
BLH156K102B104
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BLH156K102B104
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 7.5 mΩ | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 42.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 14000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 30 mm |