Part Details for BLF6G10-45,135 by NXP Semiconductors
Overview of BLF6G10-45,135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for BLF6G10-45,135
BLF6G10-45,135 CAD Models
BLF6G10-45,135 Part Data Attributes
|
BLF6G10-45,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF6G10-45,135
NXP Semiconductors
BLF6G10-45
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFM | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOT608A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 13 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BLF6G10-45,135
This table gives cross-reference parts and alternative options found for BLF6G10-45,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLF6G10-45,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLF6G10-45 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-2, FET RF Power | NXP Semiconductors | BLF6G10-45,135 vs BLF6G10-45 |
BLF6G10-45,112 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Ampleon | BLF6G10-45,135 vs BLF6G10-45,112 |
BLF6G10-45,112 | BLF6G10-45 | NXP Semiconductors | BLF6G10-45,135 vs BLF6G10-45,112 |
BLF6G10-45,135 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Ampleon | BLF6G10-45,135 vs BLF6G10-45,135 |