Part Details for BL150A01BKGR0000 by APEM Inc
Results Overview of BL150A01BKGR0000 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BL150A01BKGR0000 Information
BL150A01BKGR0000 by APEM Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BL150A01BKGR0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4794
|
Newark | Paddle Joystick Bl Bl1736 Rohs Compliant: Yes |Apem BL150A01BKGR0000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.2200 / $226.4400 | Buy Now |
DISTI #
679-BL150A01BKGR0000-ND
|
DigiKey | PADDLE JOYSTICK BL BL1736 Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.7660 | Buy Now |
DISTI #
642-BL150A01BKGR0000
|
Mouser Electronics | Joysticks PADDLE JOYSTICK BL BL1736 RoHS: Compliant | 0 |
|
$174.9300 / $181.7600 | Order Now |
DISTI #
74998855
|
RS | PADDLE JOYSTICK BL BL1736 | APEM Components BL150A01BKGR0000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$157.7500 | RFQ |
|
Onlinecomponents.com | Joystick - 5VDC - Standard Dual Outputs - ±50% x V Gain - Spring to Center Lever - Black/Green Handl... more RoHS: Compliant | 0 |
|
$136.6100 / $143.6800 | Buy Now |
|
Master Electronics | Joystick - 5VDC - Standard Dual Outputs - ±50% x V Gain - Spring to Center Lever - Black/Green Handl... more RoHS: Compliant | 0 |
|
$136.6100 / $143.6800 | Buy Now |