Part Details for BKP1005HS121-TV by TAIYO YUDEN
Overview of BKP1005HS121-TV by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKP1005HS121-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0929
|
Newark | Ferrite Bead, Aec-Q200, 120 Ohm, 1A/0402, Ferrite Case Style:0402 [1005 Metric], Impedance:120Ohm, Dc Current Rating:1A, Product Range:Bkp Series, Dc Resistance Max:140Μohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden BKP1005HS121-TV RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for BKP1005HS121-TV
BKP1005HS121-TV CAD Models
BKP1005HS121-TV Part Data Attributes
|
BKP1005HS121-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BKP1005HS121-TV
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 0.14 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 1 A | |
Width | 0.5 mm |
Alternate Parts for BKP1005HS121-TV
This table gives cross-reference parts and alternative options found for BKP1005HS121-TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKP1005HS121-TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKP1005HS121-T | Ferrite Chip, 1 Function(s), 1A, ROHS AND REACH COMPLIANT, EIA STANDARD PACKAGE 0402, 2 PIN | TAIYO YUDEN | BKP1005HS121-TV vs BKP1005HS121-T |
BKP1005HS121 | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0402, 2 PIN | TAIYO YUDEN | BKP1005HS121-TV vs BKP1005HS121 |
NCB-GH0402U121TR110F | Ferrite Chip, 1 Function(s), 1.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | NIC Components Corp | BKP1005HS121-TV vs NCB-GH0402U121TR110F |