Part Details for BKP1005HS121 by TAIYO YUDEN
Overview of BKP1005HS121 by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BKP1005HS121
BKP1005HS121 CAD Models
BKP1005HS121 Part Data Attributes
|
BKP1005HS121
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BKP1005HS121
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | ROHS COMPLIANT, EIA STANDARD PACKAGE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0402 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.14 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Rated Current | 1 A | |
Width | 0.5 mm |
Alternate Parts for BKP1005HS121
This table gives cross-reference parts and alternative options found for BKP1005HS121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKP1005HS121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKP1005HS121-T | Ferrite Chip, 1 Function(s), 1A, ROHS AND REACH COMPLIANT, EIA STANDARD PACKAGE 0402, 2 PIN | TAIYO YUDEN | BKP1005HS121 vs BKP1005HS121-T |
NCB-GH0402U121TR110F | Ferrite Chip, 1 Function(s), 1.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | NIC Components Corp | BKP1005HS121 vs NCB-GH0402U121TR110F |
BKP1005HS121-TV | Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | TAIYO YUDEN | BKP1005HS121 vs BKP1005HS121-TV |