Part Details for BK32164S601-T by TAIYO YUDEN
Overview of BK32164S601-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK32164S601-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H0693
|
Newark | Chip Bead, ferrite Rohs Compliant: Yes |Taiyo Yuden BK32164S601-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH2144
|
Newark | Multilayer Chip Bead Inductor, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance:600Ohm, Dc Current Rating:200Ma, Product Range:Bk Array Series, Dc Resistance Max:0.45Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden BK32164S601-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
V72:2272_18339247
|
Arrow Electronics | Ferrite Beads Multi-Layer Array 600Ohm 25% 100MHz 0.2A 0.45Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1801 Container: Cut Strips | Americas - 2 |
|
$0.0408 / $0.0540 | Buy Now |
Part Details for BK32164S601-T
BK32164S601-T CAD Models
BK32164S601-T Part Data Attributes:
|
BK32164S601-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK32164S601-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.2A, PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 1.6 mm |
Alternate Parts for BK32164S601-T
This table gives cross-reference parts and alternative options found for BK32164S601-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK32164S601-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA3216-601M4 | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Bourns Inc | BK32164S601-T vs MA3216-601M4 |
PMA1206L-601-RC | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 8 PIN | Bourns Inc | BK32164S601-T vs PMA1206L-601-RC |
PMA1206H-601-RC | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 8 PIN | Bourns Inc | BK32164S601-T vs PMA1206H-601-RC |
BK32164L601-T | Ferrite Chip, 1 Function(s), EIA STD PACKAGE SIZE 1206, 8 PIN | TAIYO YUDEN | BK32164S601-T vs BK32164L601-T |